Part Details for FCA-410-1521M by TE Connectivity
Overview of FCA-410-1521M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1521M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3446
|
Newark | Relay, 4Pdt, 6Vdc, 10A, Contact Configuration:4Pdt, Coil Voltage:28Vdc, Contact Current:10A, Product Range:Fca Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Quick Connect Rohs Compliant: No |Cii Te Connectivity FCA-410-1521M Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7800 | Buy Now |
DISTI #
FCA-410-1521M-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Min Qty: 43 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.7044 | Buy Now |
DISTI #
655-FCA-410-1521M
|
Mouser Electronics | Industrial Relays 4FormC 4PDT 28VDC RoHS: Not Compliant | 0 |
|
$251.2300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount RoHS: Compliant |
300 On Order |
|
$222.3800 / $644.3700 | Buy Now |
DISTI #
AMPM83536/15-021M
|
Interstate Connecting Components | FCA-410-1521M=M83536/15-021M | 090 On Order |
|
$143.1000 / $159.0001 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount RoHS: Compliant |
300 On Order |
|
$222.3800 / $644.3700 | Buy Now |
Part Details for FCA-410-1521M
FCA-410-1521M CAD Models
FCA-410-1521M Part Data Attributes:
|
FCA-410-1521M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1521M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 25.65 mm | |
Coil Power | 2703 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |