Part Details for FCA-410-1515L by TE Connectivity
Overview of FCA-410-1515L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91900-21515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 15 Positions, 1.00mm (0.039in) Pitch | |
91911-31515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for FCA-410-1515L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCA-410-1515L
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$292.4000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay | 0 |
|
$224.9400 / $418.8000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 36Ohm 10A 4PDT Bottom Mount Military Relay | 0 |
|
$224.9400 / $418.8000 | Buy Now |