FCA-325-3305L
TE Connectivity
Description: POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT

Overview of FCA-325-3305L by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
65823-305LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 15u\\/0.38um Au/GXT Plating.
76383-305LF Amphenol Communications Solutions Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Double Row, 10 positions
89883-305LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 10 Positions, 2.54mm (0.100in) Pitch

CAD Models for FCA-325-3305L by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCA-325-3305L by TE Connectivity

FCA-325-3305L
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Coil Voltage(DC)-Max
28 V
Contact Current(AC)-Max
25 A
Contact Current(DC)-Max
25 A
Contact/Output Supply Type
AC/DC
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER HOOK
Want to compare parts?
  1. FCA-325-3305L
    TE Connectivity
    POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
    VS

Related Parts for FCA-325-3305L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCA-325-3305L by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCA-325-3305L by TE Connectivity

Select Manufacturer
Which Manufacturer of FCA-325-3305L would you like to use for your alert(s)?
  • Please alert me when FCA-325-3305L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCA-325-3305L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCA-325-3305L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCA-325-3305L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCA-325-3305L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCA-325-3305L by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: