There are no models available for this part yet.
Overview of FCA-210-BY3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-210-BY3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCA-210-BY3-ND
|
DigiKey | FCA-210-BY3 Min Qty: 31 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.8139 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 28VDC 10A DPDT THT Military Relay RoHS: Compliant |
31 In Stock |
|
$179.3100 / $189.4500 | Buy Now | ||
DISTI #
8-1617751-7
|
TTI | General Purpose Relays FCA-210-BY3 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 Limited Supply - Call TTI |
|
$175.3700 / $182.4600 | Buy Now | |
Master Electronics | Electromechanical Relay 28VDC 10A DPDT THT Military Relay RoHS: Compliant |
31 In Stock |
|
$179.3100 / $189.4500 | Buy Now |
CAD Models for FCA-210-BY3 by TE Connectivity
Part Data Attributes for FCA-210-BY3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
13.3 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.03 mm
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Release Voltage(DC)
|
1.5 V
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Resistance
|
10 mΩ
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.03mm x 13.3mm x 25.65mm
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Length
|
0.006901193802387605 inch
|
Termination Type
|
SOLDER HOOK
|
Alternate Parts for FCA-210-BY3
This table gives cross-reference parts and alternative options found for FCA-210-BY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-210-BY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-210-0926M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-210-BY3 vs FCA-210-0926M |
FCA-210-1026M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-210-BY3 vs FCA-210-1026M |