Part Details for FCA-210-1030M by TE Connectivity
Overview of FCA-210-1030M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71030MNZ-T7A | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ-T | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer |
Price & Stock for FCA-210-1030M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCA-210-1030M
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$230.6000 / $239.1400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay | 0 |
|
$196.8500 / $366.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay | 0 |
|
$196.8500 / $366.4900 | Buy Now |
Part Details for FCA-210-1030M
FCA-210-1030M CAD Models
FCA-210-1030M Part Data Attributes
|
FCA-210-1030M
TE Connectivity
Buy Now
|
Compare Parts:
FCA-210-1030M
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |