Part Details for FCA-210-1008L by TE Connectivity
Overview of FCA-210-1008L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-102XJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-104XJLB | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-123XJLC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for FCA-210-1008L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCA-210-1008L
|
Mouser Electronics | Industrial Relays RoHS: Not Compliant | 0 |
|
$239.1400 | Order Now |
|
Onlinecomponents.com | FCA-210-1006M=M83536/10-006M | 0 |
|
$209.9700 / $439.7900 | Buy Now |
|
Master Electronics | FCA-210-1006M=M83536/10-006M | 0 |
|
$209.9700 / $439.7900 | Buy Now |