Part Details for FCA-210-0917M by TE Connectivity
Overview of FCA-210-0917M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-210-0917M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2977
|
Newark | Fca-210-0917M=M83536/9-017M |Cii Te Connectivity FCA-210-0917M Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.1300 / $240.3000 | Buy Now |
DISTI #
1122-1022-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.7800 / $236.7800 | Buy Now |
DISTI #
655-FCA-210-0917M
|
Mouser Electronics | Industrial Relays FCA-210-0917M=M83536/9-017M RoHS: Not Compliant | 0 |
|
$221.9600 / $236.7400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay RoHS: Compliant |
18 In Stock 42 On Order |
|
$174.3000 / $484.6800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay RoHS: Compliant |
18 In Stock 42 On Order |
|
$174.3000 / $484.6800 | Buy Now |
Part Details for FCA-210-0917M
FCA-210-0917M CAD Models
FCA-210-0917M Part Data Attributes:
|
FCA-210-0917M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-210-0917M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for FCA-210-0917M
This table gives cross-reference parts and alternative options found for FCA-210-0917M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-210-0917M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1617748-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-210-0917M vs 9-1617748-1 |