Part Details for FCA-150-CX4 by TE Connectivity
Overview of FCA-150-CX4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-150-CX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7703
|
Newark | Fca-150-Cx4=Relay |Cii Te Connectivity FCA-150-CX4 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$737.8300 / $806.3400 | Buy Now |
DISTI #
FCA-150-CX4-ND
|
DigiKey | FCA-150-CX4=RELAY Min Qty: 6 Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
$725.8967 | Buy Now |
DISTI #
1-1617795-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount - Bulk (Alt: 1-1617795-3) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-FCA-150-CX4
|
Mouser Electronics | Industrial Relays 1 Form X 1 Form C 28V 50A RoHS: Not Compliant | 0 |
|
$718.6000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 50A SPST-NO-DM Flange Military Relay | 0 |
|
$588.7900 / $1,343.9000 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 50A SPST-NO-DM Flange Military Relay | 0 |
|
$588.7900 / $1,343.9000 | Buy Now |
Part Details for FCA-150-CX4
FCA-150-CX4 CAD Models
FCA-150-CX4 Part Data Attributes
|
FCA-150-CX4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-150-CX4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.15A (COIL), 28VDC (COIL), 4200mW (COIL), 50A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AUXILIARY CONTACTS AVAILABLE | |
Body Breadth | 25.78 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 22.5 V | |
Coil Power | 4200 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@115VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 25.78mm x 25.4mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |