There are no models available for this part yet.
Overview of FCA-125-HX4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for FCA-125-HX4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2953
|
Newark | Fca-125-Hx4=Relay |Cii Te Connectivity FCA-125-HX4 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1800 | Buy Now | |
DISTI #
FCA-125-HX4-ND
|
DigiKey | FCA-125-HX4=RELAY Min Qty: 28 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.6704 | Buy Now | |
Onlinecomponents.com | FCA-125-HX4=RELAY RoHS: Compliant |
28 In Stock |
|
$217.1100 / $260.2300 | Buy Now | ||
DISTI #
AMP1617790-5
|
Interstate Connecting Components | 1617790-5 FCA-125-HX4=RELAY | 0 |
|
$196.4925 / $226.2600 | Buy Now | |
Master Electronics | FCA-125-HX4=RELAY RoHS: Compliant |
28 In Stock |
|
$217.1100 / $260.2300 | Buy Now |
CAD Models for FCA-125-HX4 by TE Connectivity
Part Data Attributes for FCA-125-HX4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|