Part Details for FCA-125-CY2 by TE Connectivity
Overview of FCA-125-CY2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FCA-125-CY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9594
|
Newark | Fca-125-Cy2 |Cii Te Connectivity FCA-125-CY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.4800 | Buy Now |
DISTI #
FCA-125-CY2-ND
|
DigiKey | FCA-125-CY2 Min Qty: 16 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.2312 | Buy Now |
|
Onlinecomponents.com | Misc Product |
5 In Stock |
|
$247.8500 / $312.0400 | Buy Now |
DISTI #
73572639
|
Verical | Power Relay 12VDC 25A SPDT(43.6x13.33x41.5)mm Flange RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 4 |
|
$366.5023 / $384.7596 | Buy Now |
DISTI #
7-1617748-9
|
TTI | General Purpose Relays FCA-125-CY2 MID RANGE RELAYS Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$232.0100 | Buy Now |
DISTI #
TE Connectivity FCA-125-CY2
|
PEI Genesis | Power/Signal Relay 1 Form C | 5 |
|
Buy Now | |
|
Master Electronics | Misc Product |
5 In Stock |
|
$247.8500 / $312.0400 | Buy Now |
Part Details for FCA-125-CY2
FCA-125-CY2 CAD Models
FCA-125-CY2 Part Data Attributes
|
FCA-125-CY2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-CY2
TE Connectivity
FCA-125-CY2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |