There are no models available for this part yet.
Overview of FCA-125-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-125-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCA-125-7-ND
|
DigiKey | FCA-125-7=M6106/19-007 Min Qty: 17 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.4688 | Buy Now | |
DISTI #
5-1617748-4
|
Avnet Americas | FCA-125-7=M6106/19-007 - Bulk (Alt: 5-1617748-4) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$201.5086 / $242.4934 | Buy Now | |
DISTI #
655-FCA-125-7
|
Mouser Electronics | Industrial Relays FCA-125-7=M6106/19-007 RoHS: Compliant | 0 |
|
$241.4700 | Order Now | |
Onlinecomponents.com | FCA-125-7=M6106/19-007 | 0 |
|
$194.3100 / $461.2400 | Buy Now | ||
Master Electronics | FCA-125-7=M6106/19-007 | 0 |
|
$194.3100 / $461.2400 | Buy Now |
CAD Models for FCA-125-7 by TE Connectivity
Part Data Attributes for FCA-125-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
27 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact/Output Supply Type
|
AC/DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
400 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER HOOK
|