Part Details for FCA-125-3701L by TE Connectivity
Overview of FCA-125-3701L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FCA-125-3701L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCA-125-3701L
|
Mouser Electronics | Industrial Relays M83536/37-001L | 0 |
|
$225.2900 | Order Now |
|
Onlinecomponents.com | FCA-125-3702L=M83536/37-002L RoHS: Compliant | 0 |
|
$197.8100 / $541.7900 | Buy Now |
DISTI #
AMP5-1617791-0
|
Interstate Connecting Components | 0 |
|
$207.5760 / $239.0251 | Buy Now | |
|
Master Electronics | FCA-125-3702L=M83536/37-002L RoHS: Compliant | 0 |
|
$197.8100 / $541.7900 | Buy Now |
Part Details for FCA-125-3701L
FCA-125-3701L CAD Models
FCA-125-3701L Part Data Attributes
|
FCA-125-3701L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-3701L
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |