Part Details for FCA-125-22 by TE Connectivity
Overview of FCA-125-22 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-125-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2957
|
Newark | Power Relay, Spdt, 28Vdc, Flange, Contact Configuration:Spdt, Coil Voltage:28Vdc, Contact Current:25A, Product Range:Fca-125 Series, Relay Mounting:Flange, Coil Type:Non Latching, Contact Voltage Vac:115V, Relay Terminals:Pc Pin Rohs Compliant: No |Cii Te Connectivity FCA-125-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$219.7700 / $244.2100 | Buy Now |
DISTI #
A132299-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 28V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
15 In Stock |
|
$211.3560 / $234.8400 | Buy Now |
DISTI #
655-FCA-125-22
|
Mouser Electronics | Industrial Relays M6106/19-022 RoHS: Compliant | 27 |
|
$209.0600 / $225.8200 | Buy Now |
|
Onlinecomponents.com | FCA-125-22=M6106/19-022 |
148 In Stock 103 On Order |
|
$209.2600 / $246.5600 | Buy Now |
DISTI #
67508872
|
Verical | Power Relay 28VDC 25A SPDT(26.04x13.34x28.65)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 143 |
|
$247.7638 / $304.0197 | Buy Now |
DISTI #
AMPM6106/19-022
|
Interstate Connecting Components | 2-1617748-8 FCA-125-22 | 19156 On Order |
|
$124.8210 / $138.6900 | Buy Now |
DISTI #
3409171
|
element14 Asia-Pacific | POWER RELAY, SPDT, 28VDC, FLANGE RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$219.7698 / $247.8638 | Buy Now |
DISTI #
3409171
|
Farnell | POWER RELAY, SPDT, 28VDC, FLANGE RoHS: Not Compliant Min Qty: 1 Lead time: 61 Weeks, 1 Days Container: Each | 1 |
|
$242.4088 / $258.5393 | Buy Now |
|
Master Electronics | FCA-125-22=M6106/19-022 |
148 In Stock 103 On Order |
|
$209.2600 / $246.5600 | Buy Now |
Part Details for FCA-125-22
FCA-125-22 CAD Models
FCA-125-22 Part Data Attributes:
|
FCA-125-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-125-22
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |