Part Details for FC9STCBLM25.0-BAG200 by Fox Electronics
Overview of FC9STCBLM25.0-BAG200 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC9STCBLM25.0-BAG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC9STCBLM25.0-BAG200-ND
|
DigiKey | CRYSTAL 25MHZ 18PF TH Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC9STCBLM25.0
|
Avnet Americas | Crystal 25MHz 2-Pin Thru-Hole Bag - Tape and Reel (Alt: FC9STCBLM25.0) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1339 / $0.2439 | Buy Now |
Part Details for FC9STCBLM25.0-BAG200
FC9STCBLM25.0-BAG200 CAD Models
FC9STCBLM25.0-BAG200 Part Data Attributes
|
FC9STCBLM25.0-BAG200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC9STCBLM25.0-BAG200
Fox Electronics
Parallel - 3Rd Overtone Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | HC49S, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm X 4.65mm X 2.5 mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |