Part Details for FC8122D/AA-14 by Amphenol Positronic
Overview of FC8122D/AA-14 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FC8122D/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6401
|
Newark | Fc8122D/Aa-14 |Positronic FC8122D/AA-14 Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
276-FC8122D/AA-14
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
$0.9160 / $1.4700 | Order Now |
DISTI #
POSFC8122D/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC8122D/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC8122D/AA-14
FC8122D/AA-14 CAD Models
FC8122D/AA-14 Part Data Attributes
|
FC8122D/AA-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8122D/AA-14
Amphenol Positronic
Connector Accessory, 0.035in Min Cable Dia, 0.035in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown |