Part Details for FC8122D/AA by Amphenol Positronic
Overview of FC8122D/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FC8122D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6400
|
Newark | D Sub Contact, Socket, 30-22Awg, Crimp, For Use With:Positronic Odd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:22Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Positronic FC8122D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$0.4800 / $0.5650 | Buy Now |
DISTI #
30AK6111
|
Newark | D Sub Contact, Socket, 30-22Awg, Crimp Rohs Compliant: Yes |Positronic FC8122D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $0.9550 | Buy Now |
DISTI #
4306-FC8122D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1926 In Stock |
|
$0.7030 / $1.4100 | Buy Now |
DISTI #
276-FC8122D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 585 |
|
$0.5830 / $0.6970 | Buy Now |
DISTI #
POSFC8122D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 75 in Stock |
|
$0.7200 / $2.3565 | Buy Now |
DISTI #
FC8122D/AA
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5760 | Buy Now |
DISTI #
POSFC8122D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 136 |
|
$0.7200 / $2.3565 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 417 | 8205 |
|
$0.3700 / $0.7400 | Buy Now |