Part Details for FC8022D2CH by Amphenol Positronic
Overview of FC8022D2CH by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC8022D2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7907
|
Newark | Fc8022D2Ch |Positronic FC8022D2CH RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4100 / $64.9400 | Buy Now |
DISTI #
4306-FC8022D2CH-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$37.7250 / $66.9600 | Buy Now |
DISTI #
276-FC8022D2CH
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 61 |
|
$37.7200 | Buy Now |
DISTI #
POSFC8022D2CH
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC8022D2CH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FC8022D2CH
FC8022D2CH CAD Models
FC8022D2CH Part Data Attributes
|
FC8022D2CH
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D2CH
Amphenol Positronic
Connector Accessory, Contact, Chromel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CHROMEL | |
Mounting Style | STRAIGHT |