Part Details for FC7BSBBGD30.0-T2 by Abracon Corporation
Overview of FC7BSBBGD30.0-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FC7BSBBGD30.0-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC7BSBBGD30.0-T2
|
Mouser Electronics | Crystals SMD Crystal, 30 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -10 To +60 C, 12pF, 7 x 5 mm RoHS: Compliant | 0 |
|
$0.6930 / $0.7140 | Order Now |
Part Details for FC7BSBBGD30.0-T2
FC7BSBBGD30.0-T2 CAD Models
FC7BSBBGD30.0-T2 Part Data Attributes
|
FC7BSBBGD30.0-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC7BSBBGD30.0-T2
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 7.5mm X 5.15mm X 1.1mm | |
Series Resistance | 12 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |