Part Details for FC7BACCGM6.0-T1 by Abracon Corporation
Overview of FC7BACCGM6.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC7BACCGM6.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC7BACCGM6.0-T1
|
Mouser Electronics | Crystals Automotive, SMD Crystal, 6 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 7 x 5 mm RoHS: Compliant | 0 |
|
$0.6020 / $1.2200 | Order Now |
Part Details for FC7BACCGM6.0-T1
FC7BACCGM6.0-T1 CAD Models
FC7BACCGM6.0-T1 Part Data Attributes
|
FC7BACCGM6.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC7BACCGM6.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 6MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; TF-16949 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.15mm x 5.15mm x 1.1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC7BACCGM6.0-T1
This table gives cross-reference parts and alternative options found for FC7BACCGM6.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC7BACCGM6.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC7BACCGM6.0-T2 | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Abracon Corporation | FC7BACCGM6.0-T1 vs FC7BACCGM6.0-T2 |