Part Details for FC7ASBBMD24.576-T1 by Fox Electronics
Overview of FC7ASBBMD24.576-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC7ASBBMD24.576-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC7ASBBMD24.576-T1
|
Avnet Americas | Crystal 24.576MHz 20pF 2-Pin CSMD T/R - Tape and Reel (Alt: FC7ASBBMD24.576-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $0.9600 | Buy Now |
Part Details for FC7ASBBMD24.576-T1
FC7ASBBMD24.576-T1 CAD Models
FC7ASBBMD24.576-T1 Part Data Attributes
|
FC7ASBBMD24.576-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7ASBBMD24.576-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BT-CUT; TR, 10 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC7ASBBMD24.576-T1
This table gives cross-reference parts and alternative options found for FC7ASBBMD24.576-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC7ASBBMD24.576-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC7ASBBMD24.576-BULK | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 2 PIN | Fox Electronics | FC7ASBBMD24.576-T1 vs FC7ASBBMD24.576-BULK |
FC7ASBBMD24.576-T2 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 2 PIN | Fox Electronics | FC7ASBBMD24.576-T1 vs FC7ASBBMD24.576-T2 |
FC7ASBBMD24.576-T1 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 2 PIN | Abracon Corporation | FC7ASBBMD24.576-T1 vs FC7ASBBMD24.576-T1 |
FE245F-20TR | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Fox Electronics | FC7ASBBMD24.576-T1 vs FE245F-20TR |
FE245F-20 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Fox Electronics | FC7ASBBMD24.576-T1 vs FE245F-20 |
FC7ASBBMD24.576-T2 | CRYSTAL 24.576MHZ 20PF SMD | Abracon Corporation | FC7ASBBMD24.576-T1 vs FC7ASBBMD24.576-T2 |