Part Details for FC7ASBBMD22.1184-BULK by Fox Electronics
Overview of FC7ASBBMD22.1184-BULK by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-184 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for FC7ASBBMD22.1184-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC7ASBBMD22.1184-B
|
Avnet Americas | Crystal 22.1184MHz 20pF 2-Pin CSMD Bulk - Bulk (Alt: FC7ASBBMD22.1184-B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for FC7ASBBMD22.1184-BULK
FC7ASBBMD22.1184-BULK CAD Models
FC7ASBBMD22.1184-BULK Part Data Attributes
|
FC7ASBBMD22.1184-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC7ASBBMD22.1184-BULK
Fox Electronics
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | BT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FC7ASBBMD22.1184-BULK
This table gives cross-reference parts and alternative options found for FC7ASBBMD22.1184-BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC7ASBBMD22.1184-BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC7ASBBMD22.1184-T1 | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, SMD, 2 PIN | Fox Electronics | FC7ASBBMD22.1184-BULK vs FC7ASBBMD22.1184-T1 |