FC7AQCCMC7.3728-T1
Fox Electronics

Overview of FC7AQCCMC7.3728-T1 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for FC7AQCCMC7.3728-T1 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FC7AQCCMC7.3728-T1
Avnet Americas Crystal 7.3728MHz 30ppm 20pF 2-Pin SMD T/R - Tape and Reel (Alt: FC7AQCCMC7.3728-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for FC7AQCCMC7.3728-T1 by Fox Electronics
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC7AQCCMC7.3728-T1 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC7AQCCMC7.3728-T1 by Fox Electronics

  • Please alert me when FC7AQCCMC7.3728-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FC7AQCCMC7.3728-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC7AQCCMC7.3728-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FC7AQCCMC7.3728-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC7AQCCMC7.3728-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC7AQCCMC7.3728-T1 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: