Part Details for FC720N2/AA by Amphenol Positronic
Overview of FC720N2/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FC720N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4596
|
Newark | Contact, Socket, Size 20, Crimp, Product Range:Infinity Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic FC720N2/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$1.5800 / $2.0700 | Buy Now |
DISTI #
4306-FC720N2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
125 In Stock |
|
$1.2365 / $2.9300 | Buy Now |
DISTI #
276-FC720N2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 120 |
|
$1.2300 / $2.0300 | Buy Now |
DISTI #
POSFC720N2/AA
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 125 in Stock |
|
$1.3832 / $3.4109 | Buy Now |
DISTI #
61614620
|
Verical | Contact F 20 SizeCrimp STCable Mount 20-24AWG Min Qty: 19 Package Multiple: 1 | Americas - 971 |
|
$0.9927 | Buy Now |
DISTI #
FC720N2/AA
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1617 In Stock |
|
$1.2300 | Buy Now |
DISTI #
POSFC720N2/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 225 |
|
$1.3832 / $3.4109 | Buy Now |
DISTI #
FC720N2/AA
|
PEI Genesis | FEMALE CRIMP SIZE 20 CONTACT Min Qty: 1 | 971 |
|
$0.5500 | Buy Now |
|
NTEMALL | CONTACTS | 10049 |
|
$0.7290 / $0.7736 | Buy Now |