Part Details for FC6BSCBLM24.0-T1 by Abracon Corporation
Overview of FC6BSCBLM24.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC6BSCBLM24.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC6BSCBLM24.0-T1
|
Mouser Electronics | Crystals SMD Crystal, 24 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -40 To +85 C, 18pF, 6 x 3.5 mm RoHS: Compliant | 0 |
|
$0.4380 / $0.8500 | Order Now |
Part Details for FC6BSCBLM24.0-T1
FC6BSCBLM24.0-T1 CAD Models
FC6BSCBLM24.0-T1 Part Data Attributes
|
FC6BSCBLM24.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC6BSCBLM24.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.1 mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |