Datasheets
FC6BSBCGD98.304 by: Fox Electronics

Parallel - 3Rd Overtone Quartz Crystal, 98.304MHz Nom, SMD, 4 PIN

Part Details for FC6BSBCGD98.304 by Fox Electronics

Overview of FC6BSBCGD98.304 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FC6BSBCGD98.304

FC6BSBCGD98.304 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FC6BSBCGD98.304 Part Data Attributes

FC6BSBCGD98.304 Fox Electronics
Buy Now Datasheet
Compare Parts:
FC6BSBCGD98.304 Fox Electronics Parallel - 3Rd Overtone Quartz Crystal, 98.304MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Package Description SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature TR, 7 INCH
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 50 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 98.304 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 80 Ω
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC6BSBCGD98.304 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC6BSBCGD98.304 by Fox Electronics

Select Manufacturer
Which Manufacturer of FC6BSBCGD98.304 would you like to use for your alert(s)?
  • Please alert me when FC6BSBCGD98.304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC6BSBCGD98.304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC6BSBCGD98.304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC6BSBCGD98.304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC6BSBCGD98.304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC6BSBCGD98.304 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: