Part Details for FC6ASBBKM14.7456-T1 by Fox Electronics
Overview of FC6ASBBKM14.7456-T1 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6ASBBKM14.7456-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC6ASBBKM14.7456-T
|
Avnet Americas | Crystal 14.7456MHz 16pF 2-Pin CSMD T/R - Tape and Reel (Alt: FC6ASBBKM14.7456-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
SMC-FC6ASBBKM14.7456-T1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 516 |
|
RFQ |
Part Details for FC6ASBBKM14.7456-T1
FC6ASBBKM14.7456-T1 CAD Models
FC6ASBBKM14.7456-T1 Part Data Attributes:
|
FC6ASBBKM14.7456-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC6ASBBKM14.7456-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 10 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |