Part Details for FC6AQECLM25.0-T1 by Fox Electronics
Overview of FC6AQECLM25.0-T1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6AQECLM25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC6AQECLM25.0-T1
|
Avnet Americas | Crystal 25MHz 20ppm 18pF 2-Pin SMD T/R - Tape and Reel (Alt: FC6AQECLM25.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |