Part Details for FC6A-T08P1 by IDEC Corporation
Overview of FC6A-T08P1 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-T08P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2294
|
Newark | Transistor Output Module, 0.5A/3A, 24Vdc, Current Rating:500Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-T08P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.4800 / $187.2000 | Buy Now |
DISTI #
1885-1425-ND
|
DigiKey | OUTPUT MODULE 8 SOL ST 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$148.8336 / $176.4700 | Buy Now |
DISTI #
199-FC6AT08P1
|
Mouser Electronics | Programmable Logic Controllers - PLCs 8pt Source Exp Module Screw | 0 |
|
$148.8300 / $165.3300 | Order Now |
DISTI #
70822152
|
RS | Module, FC6A SERIES MicroSmart, 24 VDC Input, 8 Inputs, Source, Screw | IDEC Corporation FC6A-T08P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.0000 / $180.0000 | RFQ |
|
Onlinecomponents.com | Output Module, Transistor Source, 8 Points, Screw Connector, DIN Rail, 24VDC. RoHS: Compliant |
9 In Stock |
|
$148.6300 / $158.4300 | Buy Now |
DISTI #
61750721
|
Verical | Micro Smart FC6A PLC Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 8 |
|
$193.2190 / $205.9590 | Buy Now |
DISTI #
000000000005548301
|
Sager | PLC Controllers 8pt Source Exp Module Screw Min Qty: 1 | 0 |
|
$239.6500 / $253.7400 | Buy Now |
|
Master Electronics | Output Module, Transistor Source, 8 Points, Screw Connector, DIN Rail, 24VDC. RoHS: Compliant |
9 In Stock |
|
$148.6300 / $158.4300 | Buy Now |