Part Details for FC6A-T08K1 by IDEC Corporation
Overview of FC6A-T08K1 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-T08K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2293
|
Newark | Transistor Output Module, 0.5A/3A, 24Vdc, Current Rating:500Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-T08K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.2000 / $206.8900 | Buy Now |
DISTI #
1885-1424-ND
|
DigiKey | OUTPUT MODULE 8 SOL ST 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$195.1950 / $197.9400 | Buy Now |
DISTI #
199-FC6AT08K1
|
Mouser Electronics | I/O Modules 8pt Sink Exp Module Screw | 0 |
|
$173.7000 / $194.4600 | Order Now |
DISTI #
70822158
|
RS | Module, FC6A SERIES MicroSmart, 24 VDC Input, 8 Inputs, Sink, Screw | IDEC Corporation FC6A-T08K1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$181.7100 / $201.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$146.9900 / $157.8800 | Buy Now | |
DISTI #
000000000005548300
|
Sager | I/O Modules 8pt Sink Exp Module Screw Min Qty: 1 | 0 |
|
$228.2400 / $241.6600 | Buy Now |
|
Master Electronics | 0 |
|
$146.9900 / $157.8800 | Buy Now | |
|
Neutron USA | Expansion Module, 8-pt transistor sink output expansion, Screw terminal | 3 |
|
$484.4300 | Buy Now |