Part Details for FC6A-PC1 by IDEC Corporation
Overview of FC6A-PC1 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2288
|
Newark | Comm Adapter, Rs232C, 115.2Kbps, 5M, Current Rating:-, Product Range:- Rohs Compliant: Yes |Idec FC6A-PC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3800 | Buy Now |
DISTI #
1885-1579-ND
|
DigiKey | RS232C COMMUNICATION ADAPTER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$62.5039 / $76.3800 | Buy Now |
DISTI #
199-FC6APC1
|
Mouser Electronics | Controller Accessories RS232C communication adapter | 2 |
|
$58.0500 / $62.0700 | Buy Now |
DISTI #
70822164
|
RS | Module, Fc6A Series Microsmart, Rs232C Communication Adapter | IDEC Corporation FC6A-PC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$67.8900 / $77.1400 | Buy Now |
|
Onlinecomponents.com | Module, Fc6A Series Microsmart, Rs232C Communication Adapter | IDEC Corporation FC6A-PC1 RoHS: Compliant |
10 In Stock |
|
$52.5900 / $55.8600 | Buy Now |
DISTI #
67620114
|
Verical | FC6A-PC1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$69.7580 / $72.6180 | Buy Now |
DISTI #
000000000005548273
|
Sager | Controller Accessories RS232C communication adapter Min Qty: 1 | 0 |
|
$94.1300 / $104.2700 | Buy Now |
|
Master Electronics | Module, Fc6A Series Microsmart, Rs232C Communication Adapter | IDEC Corporation FC6A-PC1 RoHS: Compliant |
10 In Stock |
|
$52.5900 / $55.8600 | Buy Now |
Part Details for FC6A-PC1
FC6A-PC1 CAD Models
FC6A-PC1 Part Data Attributes
|
FC6A-PC1
IDEC Corporation
Buy Now
|
Compare Parts:
FC6A-PC1
IDEC Corporation
|
Samacsys Manufacturer | Idec |