Part Details for FC6A-J2C1 by IDEC Corporation
Overview of FC6A-J2C1 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-J2C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2273
|
Newark | Analogue I/O Module, 2-Ch, 16-Bit, 24Vdc, Current Rating:20Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-J2C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.3600 / $292.6200 | Buy Now |
DISTI #
1885-1366-ND
|
DigiKey | INPUT MODULE 2 ANALOG 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$273.5560 / $281.3700 | Buy Now |
DISTI #
199-FC6AJ2C1
|
Mouser Electronics | PLC Controllers 2pt Voltage Current Input Mod | 1 |
|
$259.5800 / $264.7800 | Buy Now |
DISTI #
70822166
|
RS | Module, FC6A SERIES MicroSmart, Analog Input, 2 Inputs, 0-10VDC, 0/4-20mA | IDEC Corporation FC6A-J2C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$258.3000 / $287.0000 | Buy Now |
|
Onlinecomponents.com | Input Module - 2 Analog Inputs - 24VDC Supply - FC6A Series - IP20 - Pluggable Screw Terminal - DIN Rail Mount. RoHS: Compliant |
24 In Stock |
|
$247.0500 / $277.2100 | Buy Now |
DISTI #
71211698
|
Verical | FC6A-J2C1 Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 23 |
|
$308.4506 / $341.8126 | Buy Now |
DISTI #
000000000005548256
|
Sager | PLC Controllers 2pt Voltage Current Input Mod Min Qty: 1 | 0 |
|
$324.4200 / $343.4900 | Buy Now |
|
Master Electronics | Input Module - 2 Analog Inputs - 24VDC Supply - FC6A Series - IP20 - Pluggable Screw Terminal - DIN Rail Mount. RoHS: Compliant |
24 In Stock |
|
$247.0500 / $277.2100 | Buy Now |