Part Details for FC6A-F2M1 by IDEC Corporation
Overview of FC6A-F2M1 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-F2M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2272
|
Newark | Pid Module, 2-Ch, Analogue O/P, Current Rating:20Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-F2M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.5400 / $731.4300 | Buy Now |
DISTI #
1885-1183-ND
|
DigiKey | PID CONTROL MOD 2 DIG 1 ANLG 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$690.1370 / $699.8600 | Buy Now |
DISTI #
199-FC6AF2M1
|
Mouser Electronics | PID Controllers PID Module Analog Output | 1 |
|
$617.6200 / $685.7200 | Buy Now |
DISTI #
70822175
|
RS | Module, FC6A SERIES MicroSmart, PID Module Analog Output | IDEC Corporation FC6A-F2M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$629.8700 / $699.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$519.6900 / $550.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$519.6900 / $550.0600 | Buy Now |