Part Details for FC6A-D32K3CEE by IDEC Corporation
Overview of FC6A-D32K3CEE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-D32K3CEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4293
|
Newark | Cpu Module, Plc, 16 I/O, 24Vdc, No. Of Analog Inputs:16, No. Of Analog Outputs:16, No. Of Digital Inputs:16, No. Of Digital Outputs:16, Meter Display Type:-, Ip/Nema Rating:Ip20, Product Range:Microsmart Fc6A Plus Plc Series Rohs Compliant: Yes |Idec FC6A-D32K3CEE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$760.9400 / $845.4900 | Buy Now |
DISTI #
1885-1158-ND
|
DigiKey | PLC 32IO 24VDC TRANS. SINK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$801.6820 / $812.9700 | Buy Now |
DISTI #
199-FC6AD32K3CEE
|
Mouser Electronics | PLC Controllers PLC 32IO 24VDC Trans. Sink | 2 |
|
$729.7100 / $795.2400 | Buy Now |
DISTI #
71094241
|
RS | Controller, Logic, FC6A Plus MicroSmart, 24VDC, 16in/16out Transistor Sink out | IDEC Corporation FC6A-D32K3CEE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$731.6700 / $812.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$603.6900 / $638.9600 | Buy Now | |
DISTI #
000000000006043803
|
Sager | PLC Controllers PLC 32IO 24VDC Trans. Sink Min Qty: 1 | 0 |
|
$937.3600 | Buy Now |
|
Master Electronics | 0 |
|
$603.6900 / $638.9600 | Buy Now |