Part Details for FC6A-D16K1CEE by IDEC Corporation
Results Overview of FC6A-D16K1CEE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC6A-D16K1CEE Information
FC6A-D16K1CEE by IDEC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC6A-D16K1CEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4290
|
Newark | Cpu Module, Plc, 8 I/O, 24Vdc, No. Of Analog Inputs:8, No. Of Analog Outputs:8, No. Of Digital In... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.6300 | Buy Now |
DISTI #
1885-1191-ND
|
DigiKey | PLC 16IO 24VDC TRANS. SINK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$484.8600 | Buy Now |
DISTI #
199-FC6AD16K1CEE
|
Mouser Electronics | Programmable Logic Controllers - PLCs PLC 16IO 24VDC Trans. Sink | 3 |
|
$484.8500 | Buy Now |
DISTI #
71094239
|
RS | Controller, Logic, FC6A Plus MicroSmart, 24VDC, 8in/8out Transistor Sink output | IDEC Corporation F... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$527.5300 | Buy Now |
|
Onlinecomponents.com | MicroSmart FC6A Plus PLC CPU Module - 24VDC - Dual Ethernet Ports - USB port - Bluetooth - 8 inputs ... more RoHS: Compliant | Alternative Product Available |
|
$454.2800 / $475.3500 | Buy Now |
DISTI #
000000000006043800
|
Sager | PLC Controllers PLC 16IO 24VDC Trans. Sink Min Qty: 1 | 0 |
|
$813.0700 | Buy Now |
|
Master Electronics | MicroSmart FC6A Plus PLC CPU Module - 24VDC - Dual Ethernet Ports - USB port - Bluetooth - 8 inputs ... more RoHS: Compliant | Alternative Product Available |
|
$454.2800 / $475.3500 | Buy Now |