Part Details for FC6A-C40R1DE by IDEC Corporation
Overview of FC6A-C40R1DE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-C40R1DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2268
|
Newark | Cpu Module, 40 I/O, Relay O/P, 12Vdc, No. Of Analog Inputs:24, No. Of Analog Outputs:16, No. Of Digital Inputs:24, No. Of Digital Outputs:16, Meter Display Type:Lcd Monochrome, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Idec FC6A-C40R1DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.5600 / $673.9500 | Buy Now |
DISTI #
1885-1168-ND
|
DigiKey | 40IO CPU 12VDC RELAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$626.4250 / $648.0300 | Buy Now |
DISTI #
199-FC6AC40R1DE
|
Mouser Electronics | PLC Controllers 40IO CPU 12VDC Relay | 0 |
|
$603.4300 / $636.5500 | Order Now |
DISTI #
70822136
|
RS | Controller, Logic, FC6A SERIES MicroSmart, 12 DC, 40IO, Relay | IDEC Corporation FC6A-C40R1DE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$583.2300 / $648.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$577.4500 / $611.1900 | Buy Now | |
DISTI #
000000000005548251
|
Sager | PLC Controllers 40IO CPU 12VDC Relay Min Qty: 1 | 0 |
|
$896.6000 | Buy Now |
|
Master Electronics | 0 |
|
$577.4500 / $611.1900 | Buy Now |