Part Details for FC6A-C24R1AE by IDEC Corporation
Overview of FC6A-C24R1AE by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-C24R1AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2254
|
Newark | Cpu Module, 24 I/O, Relay O/P, 240Vac, No. Of Analog Inputs:14, No. Of Analog Outputs:10, No. Of Digital Inputs:14, No. Of Digital Outputs:10, Meter Display Type:Lcd Monochrome, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Idec FC6A-C24R1AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.0800 / $481.2000 | Buy Now |
DISTI #
1885-1231-ND
|
DigiKey | 24IO CPU 100-240VAC RELAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
199-FC6AC24R1AE
|
Mouser Electronics | Programmable Logic Controllers - PLCs 24IO CPU 100-240VAC Relay | 3 |
|
$426.5700 / $437.7800 | Buy Now |
DISTI #
70822058
|
RS | Controller, Logic, FC6A SERIES MicroSmart, 120-240 AC, 24IO, Relay | IDEC Corporation FC6A-C24R1AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$401.8800 / $446.5400 | Buy Now |
|
Onlinecomponents.com | 24Io Cpu 100-240Vac Relay RoHS: Compliant |
7 In Stock |
|
$420.0100 / $442.8100 | Buy Now |
DISTI #
000000000005548237
|
Sager | PLC Controllers 24IO CPU 100-240VAC Relay Min Qty: 1 | 0 |
|
$608.3100 / $616.2000 | Buy Now |
|
Master Electronics | 24Io Cpu 100-240Vac Relay RoHS: Compliant |
7 In Stock |
|
$420.0100 / $442.8100 | Buy Now |