-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transceiver, 630nm Min, 690nm Max, 1.5Mbps(Tx), 1.5Mbps(Rx),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3578
|
Newark | Fiber Optic Conn, Toslink, Pbt Rohs Compliant: Yes |Cliff Electronic Components FC6842135TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.8300 / $12.9800 | Buy Now |
DISTI #
4654-FC6842135TR-ND
|
DigiKey | OPTICAL JACK TRANSCEIVER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
158 In Stock |
|
$7.1074 / $11.7600 | Buy Now |
DISTI #
77786449
|
Verical | Optical Jack Transceiver Min Qty: 7 Package Multiple: 1 | Americas - 140 |
|
$7.7101 / $11.4351 | Buy Now |
DISTI #
FC6842135TR
|
TME | Connector: optical (Toslink), with cover, screw, angled 90°, THT Min Qty: 1 | 140 |
|
$5.9800 / $9.4000 | Buy Now |
DISTI #
3703087
|
element14 Asia-Pacific | FIBER OPTIC CONN, TOSLINK, PBT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$10.8458 / $11.8573 | Buy Now |
DISTI #
3703087
|
Farnell | FIBER OPTIC CONN, TOSLINK, PBT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$6.5387 / $11.4991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC6842135TR
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC6842135TR
Cliff Electronic Components
Transceiver, 630nm Min, 690nm Max, 1.5Mbps(Tx), 1.5Mbps(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 13.6 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 16.7 mm | |
Data Rate (Rx) | 1.5 Mbps | |
Data Rate (Tx) | 1.5 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 690 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.015 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |