Part Details for FC681477 by Cliff Electronic Components
Overview of FC681477 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for FC681477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0660
|
Newark | Dc Power Conn, Jack, 2.5Mm, Panel, Gender:Jack, Current Rating:2A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:5.85Mm Rohs Compliant: Yes |Cliff Electronic Components FC681477 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $2.5000 | Buy Now |
DISTI #
4654-FC681477-ND
|
DigiKey | LOCKING DC SOCKET 2.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
173 In Stock |
|
$0.9834 / $2.0400 | Buy Now |
DISTI #
FC681477
|
TME | Socket, DC supply, male, 5.5/2.5mm, with lock, soldering, 2A, 16VDC Min Qty: 1 | 66 |
|
$0.7700 / $1.9400 | Buy Now |
Part Details for FC681477
FC681477 CAD Models
FC681477 Part Data Attributes:
|
FC681477
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681477
Cliff Electronic Components
DC Power Plug or Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 0.433 inch | |
Body Depth | 0.598 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 16 V | |
Termination Type | SOLDER |