Part Details for FC612N2/AA by Amphenol Positronic
Overview of FC612N2/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FC612N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4595
|
Newark | Contact, Socket, Size 12, Crimp, Product Range:Infinity Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic FC612N2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4462 |
|
$1.6100 / $2.1100 | Buy Now |
DISTI #
4306-FC612N2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
243 In Stock |
|
$2.0589 / $3.8100 | Buy Now |
DISTI #
276-FC612N2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 91 |
|
$1.8300 / $2.8500 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
POSFC612N2/AA
|
Heilind Electronics | Americas - 125 in Stock |
|
$1.9137 / $7.4128 | Buy Now | |
DISTI #
FC612N2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 3452 In Stock |
|
$1.7700 | Buy Now |
DISTI #
POSFC612N2/AA
|
Interstate Connecting Components | 225 |
|
$1.9137 / $7.4128 | Buy Now | |
|
Powell Electronics | Socket Contact Min Qty: 1 | 39641 |
|
$1.2300 / $2.3200 | Buy Now |