Part Details for FC5BSCCEC20.0-T1 by Abracon Corporation
Overview of FC5BSCCEC20.0-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5BSCCEC20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC5BSCCEC20.0-T1
|
Mouser Electronics | Crystals SMD Crystal, 20 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 10pF, 5 x 3.2 mm RoHS: Compliant | 0 |
|
$0.4630 / $0.9000 | Order Now |
Part Details for FC5BSCCEC20.0-T1
FC5BSCCEC20.0-T1 CAD Models
FC5BSCCEC20.0-T1 Part Data Attributes
|
FC5BSCCEC20.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC5BSCCEC20.0-T1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |