FC5BQCCMM8.0-T1
Description: Parallel - Fundamental Quartz Crystal,

Overview of FC5BQCCMM8.0-T1 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FC5BQCCMM8.0-T1 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 631-FC5BQCCMM8.0-T1TR-ND
DigiKey CRYSTAL 8MHZ 20PF SMT Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # FC5BQCCMM8.0-T1
Avnet Americas Crystal 8MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC5BQCCMM8.0-T1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.4445
  • 3,000 $0.4187
  • 5,000 $0.3704
  • 8,000 $0.3594
  • 10,000 $0.3450
  • 15,000 $0.3308
  • 25,000 $0.3258
  • 50,000 $0.3209
$0.3209 / $0.4445 Buy Now

CAD Models for FC5BQCCMM8.0-T1 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC5BQCCMM8.0-T1 by Fox Electronics

FC5BQCCMM8.0-T1
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.50
Factory Lead Time
16 Weeks
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5mm x 3.2mm x 1.2mm
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. FC5BQCCMM8.0-T1
    Fox Electronics
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC5BQCCMM8.0-T1 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC5BQCCMM8.0-T1 by Fox Electronics

  • Please alert me when FC5BQCCMM8.0-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FC5BQCCMM8.0-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC5BQCCMM8.0-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FC5BQCCMM8.0-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC5BQCCMM8.0-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC5BQCCMM8.0-T1 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: