Part Details for FC5BQCCMM12.0-T1 by Fox Electronics
Results Overview of FC5BQCCMM12.0-T1 by Fox Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC5BQCCMM12.0-T1 Information
FC5BQCCMM12.0-T1 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC5BQCCMM12.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5627
|
Newark | Xtal, 12Mhz, 20Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FC5BQCCMM12.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1087 |
|
$1.0700 / $1.3400 | Buy Now |
DISTI #
77AK4649
|
Newark | Xtal, 12Mhz, 20Pf, Smd, 5Mm X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequenc... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
631-1418-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7382 In Stock |
|
$0.6218 / $1.0900 | Buy Now |
DISTI #
FC5BQCCMM12.0-T1
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 5mm x 3.2mm x 1.2mm, 30 ppm, 20 pF, 30 ppm, FC5BQ - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4886 / $0.5588 | Buy Now |
|
Future Electronics | C5BQ Series 12Mhz 30.0 ppm/30.0 ppm -40 To +85 C 5x3.2mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.4793 / $0.6350 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 37 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 29 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
FC5BQCCMM12.0-T1
|
Avnet Asia | Crystal, Standard, 12 MHz, SMD, 5mm x 3.2mm x 1.2mm, 30 ppm, 20 pF, 30 ppm, FC5BQ (Alt: FC5BQCCMM12.... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5177 / $0.6286 | Buy Now |
|
Master Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.4793 / $0.6350 | Buy Now |
Part Details for FC5BQCCMM12.0-T1
FC5BQCCMM12.0-T1 CAD Models
FC5BQCCMM12.0-T1 Part Data Attributes
|
FC5BQCCMM12.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMM12.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |