Part Details for FC5BQCCMM10.0-T1 by Abracon Corporation
Overview of FC5BQCCMM10.0-T1 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5BQCCMM10.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC5BQCCMM10.0-T1
|
Mouser Electronics | Crystals SMD Crystal 10 MHz Tolerance 30.0 ppm Stability 30.0 ppm -40 To +85 C 20pF 5 x 3.2 mm RoHS: Compliant | 0 |
|
$0.6320 / $1.0400 | Order Now |
DISTI #
FC5BQCCMM10.0-T1
|
Avnet Abacus | FQ5032B/10/C/C/M/M/1/0/|/Z/|/| - Tape and Reel (Alt: FC5BQCCMM10.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FC5BQCCMM10.0-T1
FC5BQCCMM10.0-T1 CAD Models
FC5BQCCMM10.0-T1 Part Data Attributes
|
FC5BQCCMM10.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC5BQCCMM10.0-T1
Abracon Corporation
CRYSTAL 10.000MHZ 20PF SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for FC5BQCCMM10.0-T1
This table gives cross-reference parts and alternative options found for FC5BQCCMM10.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC5BQCCMM10.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC5AQCCMM10.0-T1 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 2 PIN | Abracon Corporation | FC5BQCCMM10.0-T1 vs FC5AQCCMM10.0-T1 |