Part Details for FC53-B742D4466X30MM by Oupiin
Overview of FC53-B742D4466X30MM by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC53-B742D4466X30MM
FC53-B742D4466X30MM CAD Models
FC53-B742D4466X30MM Part Data Attributes
|
FC53-B742D4466X30MM
Oupiin
Buy Now
Datasheet
|
Compare Parts:
FC53-B742D4466X30MM
Oupiin
Wire And Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.03 mm | |
MIL Conformance | NO | |
Number of Conductors | 74 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |