-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3587
|
Newark | Current Sense Res, 0R01, 1%, 0.5W, 1206, Resistance:0.01Ohm, Product Range:Fc4T Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite FC4TR010FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2932 |
|
$0.0700 | Buy Now |
DISTI #
2485-FC4TR010FERTR-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
FC4TR010FERCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9668 In Stock |
|
$0.1778 / $0.4200 | Buy Now |
DISTI #
588-FC4TR010FER
|
Mouser Electronics | Metal Foil Resistors - SMD 0.010 Ohm 0.5W 1% Metal Foil Low Value RoHS: Compliant | 9461 |
|
$0.1990 / $0.6000 | Buy Now |
DISTI #
71120794
|
RS | 0.5W 1206 chip 0.010 Ohm 1%, FC4T Series | Ohmite FC4TR010FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.2053 / $0.2286 | Buy Now |
DISTI #
FC4TR010FER
|
TTI | Metal Foil Resistors - SMD 0.010 Ohm 0.5W 1% Metal Foil Low Value RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.2053 / $0.2286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC4TR010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4TR010FER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | TIN OVER NICKEL |