Part Details for FC4STCBMF50.0-1 by Abracon Corporation
Overview of FC4STCBMF50.0-1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4STCBMF50.0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-FC4STCBMF50.0-1
|
Mouser Electronics | Crystals Pin Through Crystal, 50 MHz, Tolerance 3 RoHS: Compliant | 0 |
|
$0.2100 / $0.4600 | Order Now |
Part Details for FC4STCBMF50.0-1
FC4STCBMF50.0-1 CAD Models
FC4STCBMF50.0-1 Part Data Attributes
|
FC4STCBMF50.0-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4STCBMF50.0-1
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4STCBMF50.0-1
This table gives cross-reference parts and alternative options found for FC4STCBMF50.0-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBMF50.0-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/354F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-4H/354F350.0MHZ |
GSX-11/352F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs GSX-11/352F350.0MHZ |
GSX-11/351F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs GSX-11/351F350.0MHZ |
HC49-4H/351F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-4H/351F350.0MHZ |
HC49-4H/353F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-4H/353F350.0MHZ |
GSX-11/353F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs GSX-11/353F350.0MHZ |
FC4STCBMF50.0-1-BAG200 | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Abracon Corporation | FC4STCBMF50.0-1 vs FC4STCBMF50.0-1-BAG200 |
HC49-3H/352F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-3H/352F350.0MHZ |
HC49-3H/353F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-3H/353F350.0MHZ |
HC49-3H/354F350.0MHZ | Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, | Golledge Electronics Ltd | FC4STCBMF50.0-1 vs HC49-3H/354F350.0MHZ |