Part Details for FC4STCBMF20.0-BAG200 by Fox Electronics
Results Overview of FC4STCBMF20.0-BAG200 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC4STCBMF20.0-BAG200 Information
FC4STCBMF20.0-BAG200 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC4STCBMF20.0-BAG200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC4STCBMF20.0
|
Avnet Americas | Crystal, Standard, 20 MHz, Through Hole, 11.35mm x 4.65mm x 3.6mm, 50 ppm, 20 pF, 30 ppm, FC4ST - Bu... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2314 / $0.3015 | Buy Now |
|
Onlinecomponents.com | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SLF Thru-Hole Bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |