Part Details for FC4STCBAF8.0 by Abracon Corporation
Overview of FC4STCBAF8.0 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC4STCBAF8.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-FC4STCBAF8.0
|
Mouser Electronics | Crystals Pin Through Crystal, 8 MHz, Tolerance 30 RoHS: Compliant | 0 |
|
$0.1620 / $0.3500 | Order Now |
DISTI #
FC4STCBAF8.0
|
TTI | Crystals Pin Through Crystal, 8 MHz, Tolerance 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.0920 | Buy Now |
Part Details for FC4STCBAF8.0
FC4STCBAF8.0 CAD Models
FC4STCBAF8.0 Part Data Attributes
|
FC4STCBAF8.0
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4STCBAF8.0
Abracon Corporation
Series - Fundamental Quartz Crystal, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BAG | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |
Alternate Parts for FC4STCBAF8.0
This table gives cross-reference parts and alternative options found for FC4STCBAF8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4STCBAF8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOXS/080 | Series - Fundamental Quartz Crystal, 8MHz Nom, | Fox Electronics | FC4STCBAF8.0 vs FOXS/080 |
FC4STCBAF8.0 | Series - Fundamental Quartz Crystal, 8MHz Nom, | Fox Electronics | FC4STCBAF8.0 vs FC4STCBAF8.0 |