Part Details for FC4STCBAF4.0 by Fox Electronics
Overview of FC4STCBAF4.0 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC4STCBAF4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC4STCBAF4.0-ND
|
DigiKey | CRYSTAL 4.0000MHZ SERIES TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.1767 / $0.3800 | Buy Now |
DISTI #
FC4STCBAF4.0
|
Avnet Americas | Crystal 4MHz 2-Pin Thru-Hole Bag - Bulk (Alt: FC4STCBAF4.0) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1386 / $0.1925 | Buy Now |
|
Future Electronics | 4MHz ±30ppm Crystal Series 150 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1780 / $0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1395 / $0.2562 | Buy Now |
Part Details for FC4STCBAF4.0
FC4STCBAF4.0 CAD Models
FC4STCBAF4.0 Part Data Attributes
|
FC4STCBAF4.0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4STCBAF4.0
Fox Electronics
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.6mm | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |