Part Details for FC4STBAMF16.0-BAG200 by Abracon Corporation
Overview of FC4STBAMF16.0-BAG200 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FC4STBAMF16.0-BAG200
FC4STBAMF16.0-BAG200 CAD Models
FC4STBAMF16.0-BAG200 Part Data Attributes
|
FC4STBAMF16.0-BAG200
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC4STBAMF16.0-BAG200
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.01% | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |